Excelsys LXC42-0700SW technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 89% |
| Features | OVP, SCP |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Length | 3.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 42W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 5 |
| Ratings | IP66 |
| Series | LXC42 |
| Termination | Wire Leads |
| Weight | 0.772lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXC42-0700SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
