Excelsys LXC50-0450SW technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 88% |
| Features | OVP, SCP |
| Height | 1.36inch |
| Isolation Voltage | 3.75kV |
| Length | 6.38inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 110V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXC50SW |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXC50-0450SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.