Excelsys LXC75-3750SW technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 88% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3kV |
| Length | 6.97inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXC75 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXC75-3750SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.