The LXD120-0450SW power supply from Excelsys features a high efficiency of 91% and offers overvoltage protection and short-circuit protection. It operates within a temperature range of -35°C to 65°C and has a maximum output current of 450mA. The supply is rated for 120W power dissipation and has a high isolation voltage of 3.75kV. It is approved for use in CE, cULus, and EN environments and is designed for chassis mount applications with an IP67 rating.
Excelsys LXD120-0450SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 8.7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 266V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD120 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD120-0450SW to view detailed technical specifications.
No datasheet is available for this part.