The LXD120-1750SW power supply from Excelsys features a high efficiency of 90.5% and offers analog dimming capabilities. It has a maximum operating temperature of 65°C and a minimum operating temperature of -35°C. The supply is rated for a maximum output current of 1.75A and a maximum power dissipation of 120W. It is approved for use in CE, cULus, and EN environments and is designed for chassis mount applications with an IP67 rating.
Excelsys LXD120-1750SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 90.5% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 8.7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.75A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 68V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD120 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD120-1750SW to view detailed technical specifications.
No datasheet is available for this part.