The LXD120-2450SW is a single-output AC/DC power supply with an output voltage of 49V and a maximum output current of 2.45A. It has a high efficiency of 90.5% and features overvoltage protection (OVP) and short-circuit protection (SCP). The supply is rated for a maximum power dissipation of 120W and has a wide operating temperature range of -35°C to 65°C. It is approved to CE, cULus, and EN standards and has an IP67 rating for dust and water resistance. The supply is packaged in a single unit with wire leads and weighs 2.3lb.
Excelsys LXD120-2450SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 90.5% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 8.7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 2.45A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 49V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD120 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD120-2450SW to view detailed technical specifications.
No datasheet is available for this part.