The LXD120-2800SW is a 43V AC/DC power supply with an efficiency of 90.5% and features overvoltage protection and short-circuit protection. It has a maximum operating temperature of 65°C and a minimum operating temperature of -35°C. The power supply is rated for 2.8A and 120W and is chassis mountable. It has an isolation voltage of 3.75kV and meets the CE, cULus, and EN approvals. The LXD120-2800SW is a single-output device with a package quantity of one and a weight of 2.3lb.
Excelsys LXD120-2800SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 90.5% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 8.7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 43V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD120 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD120-2800SW to view detailed technical specifications.
No datasheet is available for this part.