The LXD120-3500SW is an enclosed AC/DC power supply with a single output voltage of 34V and a maximum output current of 3.5A. It has a high efficiency of 90% and features overvoltage protection (OVP) and short-circuit protection (SCP). The supply is rated for a maximum power dissipation of 120W and has a wide operating temperature range of -35°C to 65°C. It meets various international safety standards, including CE, cULus, and EN, and is designed for chassis mount applications with an IP67 rating for dust and water resistance.
Excelsys LXD120-3500SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 8.7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD120 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD120-3500SW to view detailed technical specifications.
No datasheet is available for this part.