This enclosed AC/DC power supply has a maximum output current of 4.2A and a maximum power dissipation of 120W. It operates within a temperature range of -35°C to 65°C and features analog dimming and overvoltage/short circuit protection. The supply is rated for IP67 and has a maximum isolation voltage of 3.75kV. It is available in a single output configuration and is terminated with wire leads.
Excelsys LXD120-4200SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 8.7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD120 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD120-4200SW to view detailed technical specifications.
No datasheet is available for this part.