The LXD120-4900SW is a chassis mount AC/DC power supply with an output voltage of 24V and a maximum output current of 4.9A. It has a maximum power dissipation of 120W and is rated for operation up to 65°C. The supply is approved for use in CE, cULus, and EN environments and features overvoltage protection and short circuit protection. It is designed for use in applications requiring a high level of isolation, with an isolation voltage of 3.75kV. The supply is packaged in a chassis mount configuration with wire leads and has a weight of 2.3lb.
Excelsys LXD120-4900SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 8.7inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 4.9A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD120 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD120-4900SW to view detailed technical specifications.
No datasheet is available for this part.