Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EXCELSYS

LXD50-1100SW

Datasheet
Excelsys

LXD50-1100SW

LED DRIVER CC AC/DC 16-48V 1.1A

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. AC/DC Power Supplies
  4. Enclosed / Chassis Mount

MountingChassis Mount
Quick Jump:

Technical Specifications

Excelsys LXD50-1100SW technical specifications.

General

Approvals
CE, cULus, EN
Dimming
Analog
Efficiency
87%
Features
OVP, SCP
Height
1.36inch
Isolation Voltage
3.75kV
Length
7.6inch
Max Operating Temperature
55°C
Min Operating Temperature
-35°C
Max Output Current
1.1A
Max Power Dissipation
50W
Mount
Chassis Mount
Number of Outputs
1
Output Voltage
48V
Package Quantity
1
Ratings
IP67
Series
LXD50
Termination
Wire Leads
Weight
1.1lb
Width
1.67inch

Compliance

RoHS
Compliant

Datasheet

Excelsys LXD50-1100SW Datasheet

Download the complete datasheet for Excelsys LXD50-1100SW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com