Excelsys LXD96-1050SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OTP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 3.75kV |
| Length | 7.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 92V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD96 |
| Termination | Wire Leads |
| Weight | 1.9lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD96-1050SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.