The LXV300-024SH is a 24V AC/DC power supply with a maximum output current of 12.5A and a maximum power dissipation of 300W. It features overcurrent protection, overtemperature protection, and short-circuit protection. The power supply is rated for operation between -35°C and 70°C and is approved for use in CE, cULus, and EN environments. It is available in a chassis mount configuration with wire leads and is packaged in quantities of 5.
Excelsys LXV300-024SH technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 90% |
| Features | OCP, OTP, SCP |
| Height | 1.75inch |
| Isolation Voltage | 3kV |
| Length | 10.16inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Ratings | IP67 |
| Series | LXV300H |
| Termination | Wire Leads |
| Weight | 3.1lb |
| Width | 3.69inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXV300-024SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.