Excelsys LXV300-084SW technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 94% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.3inch |
| Isolation Voltage | 3.75kV |
| Length | 9.88inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 84V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXV300 |
| Termination | Wire Leads |
| Weight | 3.4lb |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXV300-084SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.