The LXV50-018SW DC-DC converter from Excelsys features an efficiency of 84% and approvals for CE, cULus, and EN. It has a maximum operating temperature of 55°C and a minimum operating temperature of -35°C. The LXV50-018SW has a maximum output current of 2.78A and a maximum power dissipation of 50W. It is rated for IP67 and has a chassis mount design with wire leads.
Excelsys LXV50-018SW technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 1.36inch |
| Isolation Voltage | 3.75kV |
| Length | 7.6inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 2.78A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXV50 |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXV50-018SW to view detailed technical specifications.
No datasheet is available for this part.