
Enclosed AC/DC power supply, 600W output, featuring 85-264V input and a 4-slot configuration. This front-mount, chassis-mount unit offers a compact design with dimensions of 89mm width, 40.5mm height, and 260mm depth.
Excelsys UX4 technical specifications.
| Depth | 260mm |
| Height | 40.5mm |
| Mount | Front |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Excelsys UX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
