The XLE24C04JR is an 8-bit industrial EEPROM with 512 words of memory. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.001A. The device is packaged in a SOP8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The XLE24C04JR is a serial memory IC with a maximum standby current of 0.000002A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exel Microelectronics XLE24C04JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.001 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exel Microelectronics XLE24C04JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.