This commercial temperature EEPROM from Exel Microelectronics features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a maximum supply current of 30mA and a maximum standby current of 0.1uA. The device has a 24-terminal dual in-line package and a maximum operating temperature of 70 degrees Celsius. It is designed for parallel access and has a maximum access time of 200ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |