
Extech Instruments 380976-K technical specifications.
| Style | Clamp-ON |
| Dimensions (mm) | 228x76x39 |
| Product Weight (g) | 465 |
| Type | Digital |
| Cage Code | 61535 |
| EU RoHS | No |
| HTS Code | 9030310000 |
| Schedule B | 9030310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Extech Instruments 380976-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.