
Extech Instruments EX505 technical specifications.
| Style | Handheld |
| Dimensions (mm) | 184x83x57 |
| Product Weight (g) | 349 |
| Warranty | 3Year |
| Type | Digital |
| Cage Code | 61535 |
| EU RoHS | No |
| HTS Code | 9030310000 |
| Schedule B | 9030310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Extech Instruments EX505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.