Exxelia Group 103P224X0300T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 34.83 |
| Capacitance | 0.22 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 300 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group 103P224X0300T to view detailed technical specifications.
No datasheet is available for this part.