Exxelia Group 201CHA100JSLEROHS technical specifications.
| Capacitance | 10pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | +100±30ppm/C |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 201CHA100JSLEROHS to view detailed technical specifications.
No datasheet is available for this part.