Exxelia Group 201CHA101JSLE technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 201CHA101JSLE to view detailed technical specifications.
No datasheet is available for this part.