The 201CHA220GCLE is a 22pF ceramic chip capacitor from Exxelia Group, rated for 200VDC with a 2% tolerance. It features a standard technology and a negative capacitance tolerance of -2. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a maximum operating temperature of 125°C. The component is surface mountable with a pad termination style and has a maximum height of 1.4mm.
Exxelia Group 201CHA220GCLE technical specifications.
| Capacitance | 22pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 201CHA220GCLE to view detailed technical specifications.
No datasheet is available for this part.