
Exxelia Group 201CHA680FSLE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0505 |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.4(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.4 X 1.4 X 1.4 |
| Capacitance | 68pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | F1379 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Exxelia Group 201CHA680FSLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.