The 22pF 250VDC C0G Ceramic Chip Capacitor 0603 Surface Mount is a standard technology ceramic capacitor from Exxelia Group with a capacitance of 22pF and a voltage rating of 250VDC. It has a tolerance of 2% and is constructed with a C0G dielectric. The capacitor is available in a 0603 package with a pad termination style and a flat construction. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Exxelia Group 251SHS220GSE technical specifications.
| Capacitance | 22pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 251SHS220GSE to view detailed technical specifications.
No datasheet is available for this part.