This 300VDC multilayer ceramic capacitor features a capacitance of 910pF with a tolerance of 1%. It is constructed with a C0G dielectric and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is mounted using surface mount technology and has a pad termination style. It is suitable for microwave applications and has a maximum height of 2.6mm.
Exxelia Group 301SHB911FS technical specifications.
| Capacitance | 910pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 301SHB911FS to view detailed technical specifications.
No datasheet is available for this part.