The 501CHB111FSLROHS is a 500VDC ceramic chip capacitor with a capacitance of 110pF and a tolerance of 1%. It features a standard technology and a negative capacitance tolerance of -1. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is suitable for microwave applications and has a maximum height of 2.6mm.
Exxelia Group 501CHB111FSLROHS technical specifications.
| Capacitance | 110pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | CH |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
Download the complete datasheet for Exxelia Group 501CHB111FSLROHS to view detailed technical specifications.
No datasheet is available for this part.