The 501SHB330GCLE is a 500VDC multilayer ceramic capacitor from Exxelia Group. It features a capacitance of 33pF with a tolerance of 2%. The capacitor is constructed with a C0G dielectric and has a standard technology. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is a ceramic chip type with a flat construction and a pad termination style.
Exxelia Group 501SHB330GCLE technical specifications.
| Capacitance | 33pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 501SHB330GCLE to view detailed technical specifications.
No datasheet is available for this part.