Exxelia Group 734G105X5600 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 734G105X5600 to view detailed technical specifications.
No datasheet is available for this part.