The Exxelia Group A 712141 is an 80V aluminum electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It has a maximum impedance of 0.019 ohms at 20°C and 10kHz, and a ripple current of 20000. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 25. It operates over a temperature range of -55°C to 105°C.
Exxelia Group A 712141 technical specifications.
| Capacitance | 6800uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20000mA |
| Leakage Current | 1600@5MinuA |
| Lifetime | 8000h |
| Size | 45 X 12 X 75mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Rectangular Can |
| Terminal Pitch | 25mm |
| Maximum Impedance | 0.019@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group A 712141 to view detailed technical specifications.
No datasheet is available for this part.