Exxelia Group A701027 technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| ESR | 0.21Ohm |
| Ripple Current | 1870mA |
| Leakage Current | 34@5MinuA |
| Lifetime | 5000h |
| Size | 14 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Maximum Impedance | 0.21@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group A701027 to view detailed technical specifications.
No datasheet is available for this part.