Cap Aluminum Lytic 47uF 16V -10% to 50% (10 X 19mm) Axial 0.925 Ohm 115mA 2000h 105°C Box
Exxelia Group A742010 technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | -10% to 50% |
| ESR | 0.925Ohm |
| Ripple Current | 115mA |
| Leakage Current | 8@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 19mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.6@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group A742010 to view detailed technical specifications.
No datasheet is available for this part.