Exxelia Group CP53B4EF105V1 technical specifications.
| Capacitance | 1uF/1uF |
| Voltage | 600VDC |
| Tolerance | -10% to 20% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 600VDC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Solder Lug |
| Construction | Metal Can |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CP53B4EF105V1 to view detailed technical specifications.
No datasheet is available for this part.