Exxelia Group CQR29A1MA105J3M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Length | 28.58 |
| Manufacturer Series | CQR29 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MIL-CQR29 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group CQR29A1MA105J3M to view detailed technical specifications.
No datasheet is available for this part.