Exxelia Group CQR29A1MG103K3P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Length | 33.324 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group CQR29A1MG103K3P to view detailed technical specifications.
No datasheet is available for this part.