Exxelia Group CTC4 A 1uF 20% 16V T technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 10Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CTC4 A 1uF 20% 16V T to view detailed technical specifications.
No datasheet is available for this part.