Exxelia Group M39022/01-1401 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group M39022/01-1401 to view detailed technical specifications.
No datasheet is available for this part.