The Exxelia Group M83421/01-1011P is a 0.0012uF film capacitor with a DC rated voltage of 30VDC and a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates within a temperature range of -65°C to 100°C and is mounted through a hole with an axial termination style. Its size measures 4.32 X 12.7mm.
Exxelia Group M83421/01-1011P technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 30VDC |
| Tolerance | 5% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-1011P to view detailed technical specifications.
No datasheet is available for this part.