Exxelia Group M83421/01-1086R technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group M83421/01-1086R to view detailed technical specifications.
No datasheet is available for this part.