The Exxelia Group M83421/01-1156M is a film capacitor with a capacitance of 0.056uF, rated for 30VDC and 10% tolerance. It has a dielectric of PC and operates between -65°C and 100°C. The capacitor is mounted through a hole and has an axial termination style, measuring 4.32 X 14.27 in size. It has a moderate failure rate.
Exxelia Group M83421/01-1156M technical specifications.
| Capacitance | 0.056uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 14.27mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-1156M to view detailed technical specifications.
No datasheet is available for this part.