The M83421/01-1206P is a 0.33uF film capacitor with a rated voltage of 30VDC and a tolerance of 0.5%. It features a PC dielectric and is designed for operation between -65°C and 100°C. The capacitor is mounted through a hole and has an axial termination style. It is available in a size of 5.97 X 17.45.
Exxelia Group M83421/01-1206P technical specifications.
| Capacitance | 0.33uF |
| Voltage | 30VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.97 X 17.45mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-1206P to view detailed technical specifications.
No datasheet is available for this part.