Exxelia Group M83421/01-1279M technical specifications.
| Number of Terminals | 2 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Exxelia Group M83421/01-1279M to view detailed technical specifications.
No datasheet is available for this part.