Exxelia Group M83421/01-2001P technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-2001P to view detailed technical specifications.
No datasheet is available for this part.