Exxelia Group M83421/01-2205S technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 17.45mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-2205S to view detailed technical specifications.
No datasheet is available for this part.