The M83421/01-2257P is a 10uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It has a dielectric of PC and operates between -65°C and 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 10.16mm x 27mm in size. It has a failure rate of P.
Exxelia Group M83421/01-2257P technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 27mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-2257P to view detailed technical specifications.
No datasheet is available for this part.