The Exxelia Group M83421/01-3045S is a film capacitor with a capacitance of 0.0033uF, rated for 100VDC with a tolerance of 1%. It features a PC dielectric and operates over a temperature range of -65°C to 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 4.32 X 12.7 in size. It has a failure rate of S.
Exxelia Group M83421/01-3045S technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-3045S to view detailed technical specifications.
No datasheet is available for this part.