The Exxelia Group M83421/01-3201S is a 100VDC axial film capacitor with a capacitance of 0.22uF and a tolerance of 1%. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is designed for through hole mounting and has a termination style of axial. It is a general-purpose film capacitor suitable for a variety of applications.
Exxelia Group M83421/01-3201S technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 20.65mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-3201S to view detailed technical specifications.
No datasheet is available for this part.