The Exxelia Group M83421/01-3265R is a film capacitor with a capacitance of 1.5uF, rated for 100VDC and 0.25% tolerance. It has a dielectric of PC and operates between -65°C and 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 14.27 X 34.93mm. It is classified as a general-purpose film capacitor.
Exxelia Group M83421/01-3265R technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14.27 X 34.93mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-3265R to view detailed technical specifications.
No datasheet is available for this part.