The Exxelia Group M83421/01-4214M is a 200VDC film capacitor with a capacitance of 0.33uF and a tolerance of 2%. It has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor operates between -65°C and 100°C and is mounted through a hole with an axial termination style. Its size is 12.7 X 34.93mm.
Exxelia Group M83421/01-4214M technical specifications.
| Capacitance | 0.33uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 34.93mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-4214M to view detailed technical specifications.
No datasheet is available for this part.